Shrouded header, 9 positions, 9 circuits for power applications. Features a 3.96mm pitch, straight orientation, and top entry with solder termination. Contact current rating is 8A, with a 7.5A overall current rating. Brass contacts with tin plating and a 7.78mm mating length. Housing is white, natural color, with a UL94 V-0 flammability rating. Operating temperature range is -25°C to 105°C, with a 250V voltage rating.
TE Connectivity 1877285-9 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Circuit Application | Power |
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Current Rating | 8A |
| Contact Material | Brass |
| Contact Mating Length | 7.78mm |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Type | Male Pin |
| Current Rating | 7.5A |
| Depth | 9.58mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.472inch |
| Housing Color | White |
| Length | 1.531inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Power Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bag |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063mm |
| Pitch | 0.156inch |
| Plating Thickness | 39.36um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Economy Power |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 0.377inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1877285-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.