TE Connectivity 1877329-1 technical specifications.
| Color | Black |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GPR |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1877329-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.