7-position, male, straight circular connector with solder cup termination for cable mounting. Features gold-plated bronze pin contacts rated for 5A and 300V AC. Operates within a temperature range of -50°C to 170°C, with a UL94 V-0 flammability rating. Includes strain relief and is RoHS compliant.
TE Connectivity 1877847-7 technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 7 |
| Number of Ports | 1 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Plating | Thermoplastic |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Medical CPC |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire/Cable Diameter | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1877847-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.