
10-position, straight, male circular connector for medical applications. Features gold-plated bronze and brass contacts with a 3A current rating and 300V AC voltage rating. PPSU housing and insulation provide a wide operating temperature range from -58°C to 338°C, with UL94 V-0 flammability rating. Designed for cable mounting with solder termination and a 5.2mm wire/cable diameter capacity. Offers 2500 mating cycles durability and RoHS compliance.
TE Connectivity 1877848-5 technical specifications.
| Assembly Length | 35.15mm |
| Color | Black |
| Connector System | Wire-to-Panel |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Current Rating | 3A |
| Durability | 2500Cycles |
| ELV | Compliant |
| Environmental Protection | No (Without) |
| Factory Installed Backshell | No (Without) |
| Feedthrough Type | No |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Material | PPSU |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 338°C |
| Min Operating Temperature | -58°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Ports | 1 |
| Number of Positions | 10 |
| Number of Power Positions | 10 |
| Number of Signal Positions | 10 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Plating | Thermoplastic |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Medical CPC |
| Shell Material | PPSU |
| Shielding | Unshielded |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Wire/Cable Diameter | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1877848-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.