
This 120mR 5% power resistor features a wire wound construction and is rated for a maximum power dissipation of 3W. It has a compact size of 0.413inch in length, 0.217inch in width, and 0.209inch in height. The resistor is designed for surface mount applications and is available in a package quantity of 1000 units. It is packaged in tape and reel format and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1879021-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Depth | 5.5mm |
| Features | Flame Retardant Coating |
| Height | 0.209inch |
| Length | 0.413inch |
| Max Operating Temperature | 280°C |
| Min Operating Temperature | -80°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 120mR |
| Resistor Type | Power resistor |
| RoHS Compliant | Yes |
| Series | SMW, CGS |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 5% |
| Width | 0.217inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1879021-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
