The RR Neohm resistor is a 7.5k ohm, 5% tolerance, 2 watt axial leaded resistor available in a through hole package. It is RoHS compliant and packaged in quantities of 1000 on tape and reel. The resistor has a maximum power dissipation of 2 watts and a length of 0.354 inch.
TE Connectivity 1879353-7 technical specifications.
| Package/Case | Axial |
| Length | 0.354inch |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 7.5kR |
| RoHS Compliant | Yes |
| Series | RR, Neohm |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1879353-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.