TE Connectivity 1879377-1 technical specifications.
| Package/Case | 0805 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 470kR |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1879377-1 to view detailed technical specifications.
No datasheet is available for this part.