
TE Connectivity 1879457-9 technical specifications.
| Package/Case | Radial |
| Lead/Base Style | Solder |
| Length | 23.622inch |
| Max Power Dissipation | 2.5kW |
| Package Quantity | 6 |
| Packaging | Bulk |
| Resistance | 4.7R |
| RoHS Compliant | Yes |
| Series | TE, CGS |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1879457-9 to view detailed technical specifications.
No datasheet is available for this part.
