TE Connectivity 1879628-2 technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin |
| Diameter | 3.7mm |
| Length | 10mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 150kR |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1879628-2 to view detailed technical specifications.
No datasheet is available for this part.