
The H8, Holsworthy resistor is a cylindrical device with an axial package and through hole mount. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor's power dissipation is limited to 250mW. It is available in bulk packaging with 250 units per package and is compliant with RoHS regulations.
TE Connectivity 1879663-9 technical specifications.
| Package/Case | Axial |
| Construction | Cylindrical |
| Length | 0.283inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Resistance | 130R |
| RoHS Compliant | Yes |
| Series | H8, Holsworthy |
| Termination | Axial |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1879663-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.