
175-position, 2mm pitch backplane connector with straight, male, through-hole solder termination. Features bronze contacts with gold plating (0.76um), a grey housing, and a 2-column, 7-row configuration. Operates within a -55°C to 125°C temperature range and boasts a UL94 V-0 flammability rating. This unshielded, vertical PCB mounting connector is supplied in a tube.
TE Connectivity 188256-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 15.4mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Length | 49.9mm |
| Make First / Break Last | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 25 |
| Number of Contacts | 175 |
| Number of Positions | 175 |
| Number of Rows | 7 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 2mm |
| Plating Thickness | 0.76um |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Z-Pack |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 188256-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.