
MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG
Checking distributor stock and pricing after the page loads.
| Contact Type | Signal |
| ELV | Non-Compliant |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Gold |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AMPLIMITE 109 |
| Shell Material | Aluminium |
| Termination | Crimp |
| RoHS | Not CompliantNo |