TE Connectivity 1883055-1 technical specifications.
| Contact Type | Signal |
| Dielectric Material | Polyphenylene |
| ELV | Non-Compliant |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Gold |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AMPLIMITE 90 |
| Shell Material | Aluminium |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1883055-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.