
This SMA female to female bulkhead adapter is constructed with stainless steel and features gold-plated copper contacts and a PTFE dielectric. It is compliant with ELV standards and RoHS compliant. The adapter has a frequency range of 0 to 18 GHz and an impedance of 50 ohms. It is available in a single unit package and is not polarized. The adapter has a length of 22.23 inches and a panel thickness of 0.25 mm.
TE Connectivity 1883077-1 technical specifications.
| Adapter Style | Bulkhead |
| Body Material | Stainless Steel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 18GHz |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Length | 22.23inch |
| Max Frequency | 18GHz |
| Mount | Bulkhead |
| Operating Frequency | 0 to 18 Hz to GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Panel Thickness | 0.25mm |
| Polarized | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1883077-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.