TE Connectivity 188342-1 technical specifications.
| Color | Black |
| Material | Nylon, Polyamide |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Package Quantity | 5000 |
| Series | Fastin-Faston |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 188342-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.