TE Connectivity 1883533-1 technical specifications.
| Contact Type | Signal and Coax or Power |
| Dielectric Material | Polyphenylene |
| Mount | Free Hanging |
| Number of Rows | 2 |
| Packaging | Bulk |
| Series | AMPLIMITE 109 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1883533-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.