TE Connectivity 1883536-1 technical specifications.
| Color | Black |
| Contact Type | Coax or Power |
| Dielectric Material | Polyphenylene |
| Mount | Free Hanging |
| Number of Rows | 1 |
| Series | AMPLIMITE |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1883536-1 to view detailed technical specifications.
No datasheet is available for this part.