TE Connectivity 1883581-2 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Mount | Through Hole |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Series | AMPLIMITE 90 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1883581-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.