35-position, 2-row male backplane connector for signal applications. Features a 5mm pitch and 0.8mm x 3mm tab dimensions. Wire-to-board connector system with brass contacts plated in tin. Includes PCB mount alignment and retention, with solder termination. Black, unshielded, and sealable design.
TE Connectivity 188691-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Length | 4.48inch |
| Number of Contacts | 35 |
| Number of Positions | 35 |
| Number of Rows | 2 |
| Number of Signal Positions | 35 |
| Package Quantity | 12 |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Shielding | Unshielded |
| Tab Thickness | 0.8mm |
| Tab Width | 3mm |
| Termination | Solder |
| Width | 0.87inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 188691-1 to view detailed technical specifications.
No datasheet is available for this part.