TE Connectivity 188746-1 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 1.6mm |
| Insulation Diameter | 0.059inch |
| Length | 13.3mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 20000 |
| Packaging | Strip |
| Plating Thickness | 1.3um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HE13/HE14 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 188746-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.