Conn DIN 41612 PL 31 POS Solder RA Thru-Hole
TE Connectivity 188753-4 technical specifications.
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Type | DIN 41612 |
| Gender | PL |
| Number of Contacts | 31 |
| Termination Method | Solder |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 188753-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.