36-position, 1-port, female cable-to-board receptacle connector for signal applications. Features a 0.8mm pitch and gold-plated bronze contacts with a 500mA current rating. Designed for vertical, surface mount PCB mounting with a straight orientation. Operates across a wide temperature range from -67°C to 221°C, with a high-temperature housing.
TE Connectivity 1888020-2 technical specifications.
| Circuit Application | Signal |
| Connector System | Cable-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Female |
| High Temperature Housing | Yes |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Surface Mount |
| Number of Contacts | 36 |
| Number of Ports | 1 |
| Number of Positions | 36 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EVERCLEAR |
| Stackable | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1888020-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.