
Vertical mount, 36-position, 1-port female receptacle connector for signal applications. Features a 0.8mm pitch and a straight orientation, designed for cable-to-board connections. Constructed with bronze contacts plated in gold, offering a contact current rating of 500mA. This surface mount component is housed in a high-temperature material, suitable for operation between -67°C and 221°C. Packaged in tape and reel for efficient assembly.
TE Connectivity 1888020-4 technical specifications.
| Circuit Application | Signal |
| Connector System | Cable-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Female |
| High Temperature Housing | Yes |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Surface Mount |
| Number of Contacts | 36 |
| Number of Ports | 1 |
| Number of Positions | 36 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EVERCLEAR |
| Stackable | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1888020-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
