TE Connectivity 1888021-4 technical specifications.
| Contact Current Rating | 500mA |
| Contact Post Length | 0.079inch |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 150 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EVERCLEAR |
| Stackable | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1888021-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.