TE Connectivity 1888081-2 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 240 |
| Orientation | Straight |
| Package Quantity | 64 |
| Packaging | Tray |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1888081-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.