This connector is designed for high-speed data transfer with a data rate of 10Gbps. It is shielded for electromagnetic interference protection and has a right angle orientation. The connector is mounted through a hole and is not lead free. It is packaged in a tray with 32 connectors per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1888116-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Data Rate | 10Gbps |
| ELV | Compliant |
| Features | Shielded |
| Lead Free | Not Applicable |
| Mount | Through Hole |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 32 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tail Length | 0.081inch |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1888116-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
