TE Connectivity 1888143-1 technical specifications.
| Card Thickness | 1.78mm |
| Color | Black |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Glass |
| Mount | Straddle Mount, Edge, Board |
| Number of Rows | 2 |
| Package Quantity | 30 |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1888143-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.