
36-position, 2-row female modular connector for signal applications. This cable-to-board connector features a 0.8mm pitch and straight orientation, designed for vertical PCB mounting with surface mount termination. It offers a 500mA contact current rating with gold-plated bronze contacts and a 0.138-inch contact post length. Operating temperature range is -67°C to 221°C, with a high-temperature housing and keyed design.
TE Connectivity 1888174-6 technical specifications.
| Circuit Application | Signal |
| Connector System | Cable-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 0.138inch |
| ELV | Compliant |
| Gender | Female |
| High Temperature Housing | Yes |
| Keyed | Yes |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Surface Mount |
| Number of Contacts | 36 |
| Number of Ports | 1 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | EVERCLEAR |
| Stackable | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1888174-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.