TE Connectivity 1888247-4 technical specifications.
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Positions | 20 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1888247-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.