
TE Connectivity 18882471 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Data Rate | 16Gbps |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Mount | Through Hole, PCB |
| Number of Contacts | 20 |
| Number of Ports | 1 |
| Number of Positions | 20 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Reach SVHC Compliant | Unknown |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 18882471 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.