
Shielded, right-angle modular connector with 8 positions and 8 loaded contacts for signal applications. Features gold-plated bronze contacts, a 1.5A current rating, and a 150V maximum AC voltage rating. This UL94 V-0 flammability rated component is lead-free and RoHS compliant, designed for PCB mounting with a press-fit termination.
TE Connectivity 1888250-1 technical specifications.
| Approvals | UL, CSA |
| Circuit Application | Signal |
| Color | Green, Yellow |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 26.14mm |
| Direction | Up |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 18.49mm |
| Max Voltage Rating (AC) | 150V |
| Mode | Singlemode |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Number of Ways | 8 |
| Orientation | Right Angle |
| Package Quantity | 40 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.6mm |
| Pitch | 2.03mm |
| Plating Thickness | 1.27um |
| Primary Type | MODULAR |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 2.29mm |
| Termination | Press-Fit |
| Voltage Rating | 150V |
| Width | 18.49mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1888250-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
