
Shielded, right-angle modular RJ45 connector featuring 8 positions and 8 loaded contacts. This female connector offers a 1.5A current rating and 150V voltage rating, with gold-plated bronze contacts. It includes a single element configuration and a 2.032mm pitch, designed for 1.6mm PCB thickness with a press-fit termination. Approvals include UL and CSA, with UL94 V-0 flammability rating and RoHS compliance.
TE Connectivity 1888250-2 technical specifications.
| Approvals | UL, CSA |
| Color | Green, Yellow |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 16.29mm |
| Direction | Up |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Not Applicable |
| Length | 18.49mm |
| Mode | Singlemode |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 40 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.6mm |
| Pitch | 2.032mm |
| Plating Thickness | 1.27um |
| Primary Type | MODULAR |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 2.29mm |
| Termination | Press-Fit |
| Voltage Rating | 150V |
| Width | 11.58mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1888250-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
