Right-angle, shielded RJ45 connector with 8 positions and 8 contacts, designed for single element configuration. Features gold-plated bronze contacts with a 1.27um plating thickness and a 2.03mm pitch. This connector is suitable for 1.6mm PCB thickness, with a 2.29mm tail length, and offers a press-fit termination. Housing color is black with yellow and green color options for the component. Rated UL94 V-0 for flammability and is RoHS and ELV compliant.
TE Connectivity 1888250-5 technical specifications.
| Color | Yellow, Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Up |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 40 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.6mm |
| Pitch | 2.03mm |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 2.29mm |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1888250-5 to view detailed technical specifications.
No datasheet is available for this part.