
Shielded, right-angle RJ45 connector with 4 ports and 1x4 configuration. Features 32 contacts made of bronze with gold plating (1.27um thickness). Designed for PCB mounting with a 1.6mm thickness, offering a press-fit termination. Housing is black, low profile, and UL94 V-0 flammability rated.
TE Connectivity 1888251-3 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 26.14mm |
| Direction | Up |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Not Applicable |
| Length | 58.2mm |
| Number of Contacts | 32 |
| Number of Ports | 4 |
| Number of Positions | 8 |
| Number of Positions Loaded | 32 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.6mm |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 2.29mm |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1888251-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
