TE Connectivity 1888290-7 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Matte |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Gender | Female |
| Insulation Color | Blue |
| Insulation Material | Glass |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1888290-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.