20-position, single-row, right-angle wire-to-board socket header with a 2.54mm pitch. Features copper alloy contacts with tin plating for reliable mating. Designed for through-hole mounting with solder termination and a 4.32mm depth. Compliant with ELV and RoHS standards.
TE Connectivity 1888290-8 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Connector System | Wire-to-Board |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Matte |
| Contact Retention | No (Without) |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 4.32mm |
| ELV | Compliant |
| Gender | Female |
| Height | 0.2inch |
| Housing Color | Blue |
| Insulation Color | Blue |
| Insulation Material | Glass |
| Length | 48.26mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.062inch |
| Pitch | 2.54mm |
| Plating Thickness | 2.54um |
| RoHS Compliant | Yes |
| Strain Relief | No (Without) |
| Tail Length | 0.1inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1888290-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.