4-position shrouded header with a 2.54mm pitch, designed for wire-to-board applications. Features gold-plated bronze male pin contacts with a square shape and tin plating. This vertical, through-hole mounted connector offers mating alignment, mating connector lock, and mating retention. Constructed with blue nylon insulation and housing, it boasts a UL94 V-0 flammability rating and is RoHS and ELV compliant.
TE Connectivity 1888291-1 technical specifications.
| Connector System | Wire-to-Board |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Blue |
| Insulation Color | Blue |
| Insulation Material | Nylon |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 125 |
| Packaging | Carton |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Plating Thickness | 0.76um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FlexPac |
| Tail Length | 0.1inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1888291-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.