5-position, 1-row wire-to-board header with a 2.54mm pitch. Features straight, top-entry orientation and through-hole mounting for vertical PCB placement. Male pin contacts are constructed from bronze with gold and tin plating, offering 0.76um plating thickness. Includes mating alignment, connector lock, and retention for secure connections. Blue housing color, UL94 V-0 flammability rating, and RoHS/ELV compliance.
TE Connectivity 1888291-3 technical specifications.
| Color | Blue |
| Connector System | Wire-to-Board |
| Contact Material | Bronze |
| Contact Mating Length | 0.235inch |
| Contact Plating | Gold, Tin |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Blue |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Plating Thickness | 0.76um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FlexPac |
| Tail Length | 0.1inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1888291-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.