6-position, 1-row straight shrouded header for wire-to-board applications. Features a 2.54mm pitch and bronze contacts with gold and tin plating. Designed for through-hole mounting with a vertical PCB mounting orientation and 1.57mm PCB thickness compatibility. Includes mating alignment, connector lock, and retention features. Housing is blue with a UL94 V-0 flammability rating.
TE Connectivity 1888291-5 technical specifications.
| Connector System | Wire-to-Board |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Blue |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 75 |
| Packaging | Carton |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Plating Thickness | 0.76um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tail Length | 0.1inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1888291-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.