
TE Connectivity 1888321-6 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 38.75mm |
| ELV | Compliant |
| Gender | Female |
| Keyed | Yes |
| Lead Free | Not Applicable |
| Number of Ports | 1 |
| Number of Positions | 26 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 72 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EVERCLEAR |
| Stackable | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1888321-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
