TE Connectivity 1888425-1 technical specifications.
| Contact Post Length | 2.05mm |
| ELV | Compliant |
| Features | Shielded |
| Lead Free | Not Applicable |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1888425-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.