TE Connectivity 1888481-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Data Rate | 10Gbps |
| Features | Shielded |
| Gender | Female |
| Mount | Through Hole |
| Number of Ports | 1 |
| Package Quantity | 32 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tail Length | 0.081inch |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1888481-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.