TE Connectivity 18884C200 technical specifications.
| Coil Resistance | 470R |
| Coil Voltage (DC) | 24V |
| Max Current Rating | 30A |
| Mount | Plain Case |
| Throw Configuration | SPST |
| RoHS | Unconfirmed |
Download the complete datasheet for TE Connectivity 18884C200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.