
8-port, 64-position RJ45 connector with right-angle, through-hole mounting. Features bronze contacts with gold plating (1.27um), a 2.03mm pitch, and a 31.06mm depth. Operates within a -40°C to 70°C temperature range with a 150V AC maximum voltage rating. This shielded, press-fit termination connector is UL94 V-0 flammability rated and RoHS compliant.
TE Connectivity 1888506-2 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 31.06mm |
| Direction | Up and Down |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 59.82mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Number of Contacts | 64 |
| Number of Ports | 8 |
| Number of Positions | 8 |
| Number of Positions Loaded | 64 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.03mm |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 4.14mm |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1888506-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.