
Eight-port, right-angle RJ45 connector with 64 contacts and 8 positions per port. Features a 2.03mm pitch and press-fit termination for secure PCB mounting. Constructed with bronze contacts plated in gold (1.27um thickness) for reliable signal transmission. Housing is black, with a green indicator, and the component is UL94 V-0 flammability rated. This shielded connector is lead-free, RoHS compliant, and ELV compliant.
TE Connectivity 1888507-1 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Up and Down |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Lead Free |
| Number of Contacts | 64 |
| Number of Ports | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.03mm |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 4.14mm |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1888507-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.