
Shielded, right-angle modular RJ45 connector featuring 12 ports and 96 positions. This female connector utilizes gold-plated bronze contacts with a 1.27um plating thickness, offering a 1.5A current rating and 150V voltage rating. Designed for press-fit termination with a 2.03mm pitch and 4.14mm tail length, it supports a 1.57mm PCB thickness. UL and CSA approved, this lead-free component is UL94 V-0 flammability rated and RoHS compliant.
TE Connectivity 1888509-2 technical specifications.
| Approvals | UL, CSA |
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Direction | Up and Down |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Lead Free |
| Number of Contacts | 96 |
| Number of Ports | 12 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.03mm |
| Plating Thickness | 1.27um |
| Primary Type | MODULAR |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 4.14mm |
| Termination | Press-Fit |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1888509-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.