TE Connectivity 1888510-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 14.3mm |
| Gender | Female |
| Length | 14.9mm |
| Mount | Straddle Mount, Edge |
| Number of Contacts | 19 |
| Number of Ports | 1 |
| Number of Positions | 19 |
| Orientation | Straight |
| Package Quantity | 18 |
| Packaging | Tray |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Type A |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1888510-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.