
Right-angle QSFP+ cage connector accessory designed for automotive applications. Features a nickel-silver tin construction with precise dimensions: 58.3mm product length, 19.85mm product depth, and 13.7mm product height. Tolerances are maintained at ±0.25mm for length and height, and ±0.13mm for depth. Operates reliably within a temperature range of -55°C to 105°C.
TE Connectivity 1888631-1 technical specifications.
| Body Orientation | Right Angle |
| Length Tolerance (mm) | ±0.25 |
| Depth Tolerance (mm) | ±0.13 |
| Height Tolerance (mm) | ±0.25 |
| Product Length (mm) | 58.3 |
| Product Depth (mm) | 19.85 |
| Product Height (mm) | 13.7 |
| Type | QSFP+ Cage |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8538908180 |
| Schedule B | 8538907080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1888631-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.