
TE Connectivity 1888634-1 technical specifications.
| Data Rate | 56Gbps |
| Flammability Rating | UL94 V-0 |
| Length | 14.5mm |
| Orientation | Right Angle |
| Package Quantity | 650 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1888634-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.