
Right-angle, shielded modular connector with 16 contacts and 2 ports, featuring 8 positions per port and 2 rows. Designed for signal applications, it utilizes gold-plated bronze contacts with a 1.27um plating thickness and a 2.03mm pitch. The black, UL94 V-0 rated housing supports a 1.57mm PCB thickness with a 4.14mm tail length for press-fit termination. This lead-free, RoHS, and ELV compliant component offers a 31.03mm depth.
TE Connectivity 1888652-1 technical specifications.
| Circuit Application | Signal |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 31.03mm |
| Direction | Up and Down |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Lead Free |
| Number of Contacts | 16 |
| Number of Ports | 2 |
| Number of Positions | 8 |
| Number of Positions Loaded | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Bag |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.03mm |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 4.14mm |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1888652-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.